Arrow Electronic Components Online
SI7113DNT1E3|VISHAY|simage
SI7113DNT1E3|VISHAY|limage
MOSFETs

SI7113DN-T1-E3

Trans MOSFET P-CH 100V 13.2A 8-Pin PowerPAK 1212 EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    13.2
  • Maximum Drain-Source Resistance (mOhm)
    134@10V
  • Typical Gate Charge @ Vgs (nC)
    16.5@4.5V|35@10V
  • Typical Gate Charge @ 10V (nC)
    35
  • Typical Input Capacitance @ Vds (pF)
    1480@50V
  • Maximum Power Dissipation (mW)
    3700
  • Typical Fall Time (ns)
    40
  • Typical Rise Time (ns)
    110
  • Typical Turn-Off Delay Time (ns)
    51
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    3.05
  • Package Length
    3.05
  • PCB changed
    8
  • Supplier Package
    PowerPAK 1212 EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources