Arrow Electronic Components Online
SI7020A20GMR|SLCNLABS|simage
SI7020A20GMR|SLCNLABS|limage
Temperature and Humidity Sensors

SI7020-A20-GMR

Digital 3% RH + Temp Sensor with I2C

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±3%RH/±0.3°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources