Arrow Electronic Components Online
SI7006A20IM1|SLCNLABS|simage
SI7006A20IM1|SLCNLABS|limage
Temperature and Humidity Sensors

SI7006-A20-IM1

Digital I2C 4% RH + Temp Sensor + Cover

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±4%RH/±0.5°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources