Clock Generators and Synthesizers
SI5375B-A-GL
Clock Generator 0.002MHz to 710MHz-IN 808MHz-OUT 80-Pin PBGA
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
0.002 to 710
Maximum Output Frequency (MHz)
808
Typical Duty Cycle (%)
60(Max)
Input Logic Level
LVCMOS
Output Logic Level
CML|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.89
Package Width
10
Package Length
10
PCB changed
80
Standard Package Name
BGA
Supplier Package
PBGA
Pin Count
80
Lead Shape
Ball

