Arrow Electronic Components Online
SI5374BAGL|SKY|simage
SI5374BAGL|SKY|limage
Clock Generators and Synthesizers

SI5374B-A-GL

Clock Generator 0.002MHz to 710MHz-IN 808MHz-OUT 80-Pin PBGA

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    0.002 to 710
  • Maximum Output Frequency (MHz)
    808
  • Typical Duty Cycle (%)
    60(Max)
  • Output Logic Level
    CML|CMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    2.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    1100
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    80
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources