Clock Generators and Synthesizers
SI5366-C-GQ
Clock Generator 0.008MHz to 707.35MHz-IN 1049.76MHz-OUT 100-Pin TQFP EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
5
Clock Input Frequency (MHz)
0.008 to 707.35
Maximum Output Frequency (MHz)
1049.76
Typical Duty Cycle (%)
60(Max)
Output Logic Level
CML|CMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
435
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Order Quantity

