Clock Generators and Synthesizers
SI5351A-B-GT
Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 10-Pin MSOP Coil Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
3
Clock Input Frequency (MHz)
25 to 27
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
50
Input Logic Level
Crystal
Output Logic Level
CMOS|HCSL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
35
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Order Quantity

