Arrow Electronic Components Online
SI5351ABGMR|SKY|simage
SI5351ABGMR|SKY|limage
Clock Generators and Synthesizers

SI5351A-B-GMR

Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    25 to 27
  • Maximum Output Frequency (MHz)
    200
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    Crystal
  • Output Logic Level
    CMOS|HCSL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources