Clock Generators and Synthesizers
SI5350A-BXXXXX-GMR
FACTORY-PROGRAMMABLE ANY-FREQUENCY CMOS CLOCK GENERATOR
Silicon LabsProduct Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

