Arrow Electronic Components Online
SI5344ADGMR|SKY|simage
SI5344ADGMR|SKY|limage
Clock Generators and Synthesizers

SI5344A-D-GMR

Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    0.008 to 750
  • Maximum Output Frequency (MHz)
    1028
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    Crystal|LVCMOS
  • Output Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71/3.14
  • Maximum Operating Supply Voltage (V)
    1.89/3.47
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    260
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources