Arrow Electronic Components Online
SI5341BBGM|SKY|simage
SI5341BBGM|SKY|originalImage
Clock Generators and Synthesizers

SI5341B-B-GM

Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    10
  • Clock Input Frequency (MHz)
    10 to 750
  • Maximum Output Frequency (MHz)
    350
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CML, Crystal, LVCMOS, LVDS, LVPECL
  • Output Logic Level
    CML, HCSL, LVCMOS, LVDS, LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71/3.14
  • Maximum Operating Supply Voltage (V)
    1.89/3.47
  • Maximum Power Dissipation (mW)
    980
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Family/Series
    Si5341
  • ALIAS
    Si5341B-B-GM
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources