Arrow Electronic Components Online
SI5341ADXXXXXGM|SLCNLABS|simage
SI5341ADXXXXXGM|SLCNLABS|limage
Clock Generators and Synthesizers

SI5341A-DXXXXX-GM

Clock Generator 10MHz to 750MHz-IN 1028MHz-OUT 64-Pin QFN EP T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources