Clock Generators and Synthesizers
SI5341A-D-GMR
Clock Generator 10MHz to 750MHz-IN 1028MHz-OUT 64-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
10
Clock Input Frequency (MHz)
10 to 750
Maximum Output Frequency (MHz)
1028
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|LVCMOS
Output Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71/3.14
Maximum Operating Supply Voltage (V)
1.89/3.47
Maximum Power Dissipation (mW)
1150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
230
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

