Clock Generators and Synthesizers
SI5340B-D-GMR
Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 44-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
10 to 750
Maximum Output Frequency (MHz)
350
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|LVCMOS
Output Logic Level
HCSL|LVCMOS|LVDS|LVPECL|CML
Minimum Operating Supply Voltage (V)
1.71/3.14
Maximum Operating Supply Voltage (V)
1.89/3.47
Maximum Power Dissipation (mW)
875
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
230
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead
Order Quantity

