Arrow Electronic Components Online
SI5338BBGMR|SKY|simage
SI5338BBGMR|SKY|limage
Clock Generators and Synthesizers

SI5338B-B-GMR

Clock Generator 5MHz to 710MHz-IN 350MHz-OUT 24-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    5 to 710
  • Maximum Output Frequency (MHz)
    350
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CML|CMOS|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL
  • Output Logic Level
    CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    60
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources