Clock Buffers and Drivers
SI53362-B-GM
Clock Fanout Buffer 12-OUT 2-IN 2:12 24-Pin QFN EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
2:12
Number of Outputs per Chip
12
Maximum Input Frequency (MHz)
200
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5@2.97V to 3.63V
Absolute Propagation Delay Time (ns)
4.5
Maximum Duty Cycle
60%
Input Logic Level
LVCMOS
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24

