Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Clock And Timing
/
Clock Distribution
/
Clock Generators And Synthesizers
/
SI5335A-BXXXXX-GM - Silicon Labs
Clock Generators and Synthesizers
SI5335A-BXXXXX-GM
PIN-CONTROLLED, PCIE-COMPLIANT
Silicon Labs
Share
EDA/CAD/Symbols
Product Technical Specifications
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model