Arrow Electronic Components Online
SI5332HDGM2R|SKY|simage
SI5332HDGM2R|SKY|limage
Clock Generators and Synthesizers

SI5332H-D-GM2R

Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 40-Pin LGA EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    10 to 250
  • Maximum Output Frequency (MHz)
    200
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    Crystal|HCSL|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    HCSL|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Power Dissipation (mW)
    320(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources