Clock Generators and Synthesizers
SI5332H-D-GM1R
Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 32-Pin LGA EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
6
Clock Input Frequency (MHz)
10 to 250
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|HCSL|LVCMOS|LVDS|LVPECL
Output Logic Level
HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
270(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
5
Package Length
5
PCB changed
32
Supplier Package
LGA EP
Pin Count
32

