Arrow Electronic Components Online
SI5330FB00214GM|SKY|simage
SI5330FB00214GM|SKY|limage
Clock Buffers and Drivers

SI5330F-B00214-GM

Clock Fanout Buffer 8-OUT 1-IN 1:8 24-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:8
  • Number of Outputs per Chip
    8
  • Maximum Input Frequency (MHz)
    200
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4@1.71V to 3.63V
  • Absolute Propagation Delay Time (ns)
    4
  • Maximum Duty Cycle
    60%
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources