Clock Buffers and Drivers
SI5330C-B00209-GMR
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
250
Maximum Propagation Delay Time @ Maximum CL (ns)
4@1.71V to 3.63V
Absolute Propagation Delay Time (ns)
4
Maximum Duty Cycle
60%
Input Logic Level
HCSL
Output Logic Level
HCSL
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24

