Clock Buffers and Drivers
SI53301-B-GMR
Clock Fanout Buffer 6-OUT 2-IN Dual 1:3 32-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
Dual 1:3
Number of Outputs per Chip
6
Maximum Input Frequency (MHz)
725
Maximum Propagation Delay Time @ Maximum CL (ns)
2.75@2.97V to 3.63V
Absolute Propagation Delay Time (ns)
2.75
Maximum Duty Cycle
60%
Input Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Output Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

