Clock Generators and Synthesizers
SI5319A-C-GM
Clock Generator 0.002MHz to 710MHz-IN 1417MHz-OUT 36-Pin QFN EP Tray
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
0.002 to 710
Maximum Output Frequency (MHz)
1417
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|LVCMOS|LVPECL
Output Logic Level
CML|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead

