Clock Generators and Synthesizers
SI5317C-C-GM
Clock Generator 1MHz to 711MHz-IN 200MHz-OUT 36-Pin QFN EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
1 to 711
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
60(Max)
Output Logic Level
CMOS|LVDS|LVPECL|CML
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
279
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Order Quantity

