Arrow Electronic Components Online
SI5317ACGM|SKY|simage
SI5317ACGM|SKY|limage
Clock Generators and Synthesizers

SI5317A-C-GM

Clock Generator 1MHz to 711MHz-IN 711MHz-OUT 36-Pin QFN EP Tray

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    1 to 711
  • Maximum Output Frequency (MHz)
    711
  • Typical Duty Cycle (%)
    60(Max)
  • Output Logic Level
    CMOS|LVDS|LVPECL|CML
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources