Arrow Electronic Components Online
SI53156A01AGM|SKY|simage
SI53156A01AGM|SKY|limage
Clock Buffers and Drivers

SI53156-A01AGM

Clock Fanout Buffer 6-OUT 1-IN 1:6 32-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:6
  • Number of Outputs per Chip
    6
  • Maximum Input Frequency (MHz)
    210
  • Maximum Duty Cycle
    55%
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources