Clock Buffers and Drivers
SI53102-A1-GM
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TDFN EP Cut Tape
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.73
Package Width
1.4
Package Length
1.6
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8

