Arrow Electronic Components Online
SI51210A01AFM|SKY|simage
SI51210A01AFM|SKY|limage
Clock Generators and Synthesizers

SI51210-A01AFM

TWO OUTPUTS FACTORY PROGRAMMABLE CLOCKGENERATOR

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    1.4
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources