Arrow Electronic Components Online
SI4925BDYT1E3|VISHAY|simage
SI4925BDYT1E3|VISHAY|limage
MOSFETs

SI4925BDY-T1-E3

Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.3
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    25@10V
  • Typical Gate Charge @ Vgs (nC)
    33@10V
  • Typical Gate Charge @ 10V (nC)
    33
  • Typical Gate to Drain Charge (nC)
    8.9
  • Typical Gate to Source Charge (nC)
    5.4
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    250
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    34
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    20@10V|33@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    7.1
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    40
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    110
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    3.8
  • Typical Reverse Recovery Time (ns)
    30
  • Maximum Diode Forward Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources