Arrow Electronic Components Online
SI4850EYT1E3|VISHAY|simage
SI4850EYT1E3|VISHAY|limage
MOSFETs

SI4850EY-T1-E3

Trans MOSFET N-CH 60V 6A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    22@10V
  • Typical Gate Charge @ Vgs (nC)
    18@10V
  • Typical Gate Charge @ 10V (nC)
    18
  • Typical Gate to Drain Charge (nC)
    5.3
  • Typical Gate to Source Charge (nC)
    3.4
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    110
  • Maximum Power Dissipation (mW)
    3300
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    25@4.5V|18@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    40
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Reverse Recovery Time (ns)
    50
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    0.5
  • Maximum Gate Resistance (Ohm)
    2.4
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources