Arrow Electronic Components Online
SI4842BDYT1GE3|VISHAY|simage
SI4842BDYT1GE3|VISHAY|limage
MOSFETs

SI4842BDY-T1-GE3

Trans MOSFET N-CH 30V 28A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    28
  • Maximum Drain-Source Resistance (mOhm)
    4.2@10V
  • Typical Gate Charge @ Vgs (nC)
    68@10V
  • Typical Gate Charge @ 10V (nC)
    68
  • Typical Input Capacitance @ Vds (pF)
    3650@15V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    190
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources