RF Transceivers
SI47971A0GE1AMR
RF Receiver AM/FM 1.8V/3.3V 88-Pin QFN EP T/R Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Unknown
Category
Receiver
Modulation Technique
AM/FM
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
108
Operating Band Frequency (MHz)
64 to 108
Typical Operating Supply Voltage
1.8V|3.3V
Mounting
Surface Mount
Package Height
0.82
Package Width
12
Package Length
12
PCB changed
88
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
88

