Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Receiver
Modulation Technique
AM/FM/LW/SW
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
108
Operating Band Frequency (MHz)
0.153 to 0.279|0.52 to 1.71|2.3 to 26.1|64 to 108
Minimum Operating Supply Voltage
1.62V|2.7V
Typical Operating Supply Voltage
3.3V|5V
Maximum Operating Supply Voltage
3.6V|5.5V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24

