Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.53
Package Width
2.5
Package Length
2.5
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16

