Arrow Electronic Components Online
SI4705D60GMR|SKY|simage
SI4705D60GMR|SKY|limage
RF Transceivers

SI4705-D60-GMR

RF Receiver FM 5V 20-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Modulation Technique
    FM
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    108
  • Operating Band Frequency (MHz)
    76 to 108
  • Minimum Operating Supply Voltage
    2.7V
  • Typical Operating Supply Voltage
    5V
  • Maximum Operating Supply Voltage
    5.5V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources