Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Receiver
Modulation Technique
FM
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
108
Operating Band Frequency (MHz)
76 to 108
Minimum Operating Supply Voltage
1.62V|1.71V
Typical Operating Supply Voltage
1.8V
Maximum Operating Supply Voltage
2V|3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48

