Arrow Electronic Components Online
SI4599DYT1GE3|VISHAY|simage
SI4599DYT1GE3|VISHAY|limage
MOSFETs

SI4599DY-T1-GE3

Trans MOSFET N/P-CH 40V 6.8A/5.8A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Process Technology
    0.18um
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3@N Channel|2.5@P Channel
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    6.8@N Channel|5.8@P Channel
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    35.5@10V@N Channel|45@10V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    11.7@10V|5.3@4.5V@N Channel|25@10V|11.8@4.5V@P Channel
  • Typical Gate Charge @ 10V (nC)
    11.7@N Channel|25@P Channel
  • Typical Gate to Drain Charge (nC)
    1.7@N Channel|5.2@P Channel
  • Typical Gate to Source Charge (nC)
    1.9@N Channel|3@P Channel
  • Typical Reverse Recovery Charge (nC)
    14@N Channel|18.5@P Channel
  • Typical Input Capacitance @ Vds (pF)
    640@20V@N Channel|970@20V@P Channel
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    41@20V@N Channel|95@20V@P Channel
  • Minimum Gate Threshold Voltage (V)
    1.4@N Channel|1.2@P Channel
  • Typical Output Capacitance (pF)
    73@N Channel|120@P Channel
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    9|10@N Channel|13@P Channel
  • Typical Rise Time (ns)
    10|17@N Channel|12|33@P Channel
  • Typical Turn-Off Delay Time (ns)
    15|16@N Channel|30|28@P Channel
  • Typical Turn-On Delay Time (ns)
    7|16@N Channel|44@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    35.5@4.5V|29.5@10V@N Channel|50@4.5|37@10V@P Channel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    20
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    120
  • Typical Diode Forward Voltage (V)
    0.78@N Channel|0.76@P Channel
  • Typical Gate Plateau Voltage (V)
    3
  • Typical Reverse Recovery Time (ns)
    19@N Channel|26@P Channel
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    0.5m@N Channel|1m@P Channel
  • Maximum Gate Resistance (Ohm)
    4.5m@N Channel|11m@P Channel
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    5.6@N Channel|4.7@P Channel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources