Arrow Electronic Components Online
SI4459BDYT1GE3|VISHAY|limage
SI4459BDYT1GE3|VISHAY|simage
MOSFETs

SI4459BDY-T1-GE3

Trans MOSFET P-CH 30V 20.5A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    16
  • Maximum Continuous Drain Current (A)
    20.5
  • Maximum Drain-Source Resistance (mOhm)
    4.9@10V
  • Typical Gate Charge @ Vgs (nC)
    27@4.5V|56@10V
  • Typical Gate Charge @ 10V (nC)
    56
  • Typical Input Capacitance @ Vds (pF)
    3490@15V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    22|10
  • Typical Rise Time (ns)
    86|6
  • Typical Turn-Off Delay Time (ns)
    31|39
  • Typical Turn-On Delay Time (ns)
    34|15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources