Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.32.00.71
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK/OOK
Maximum Data Rate
256Kbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
930
Operating Band Frequency (MHz)
240 to 930
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead
Family/Series
Si4432
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
490(Min)
MSL
1
We don't have prices now, please check later
Order Quantity

