Arrow Electronic Components Online
SI4421DYT1E3|VISHAY|limage
SI4421DYT1E3|VISHAY|simage
MOSFETs

SI4421DY-T1-E3

Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    8.75@4.5V
  • Typical Gate Charge @ Vgs (nC)
    82@4.5V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    170
  • Typical Rise Time (ns)
    90
  • Typical Turn-Off Delay Time (ns)
    350
  • Typical Turn-On Delay Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources