Arrow Electronic Components Online
SI4330B1FM|SLCNLABS|simage
SI4330B1FM|SLCNLABS|limage
RF Transceivers

SI4330-B1-FM

RF Receiver FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP Tray

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Receiver
  • Modulation Technique
    FSK/GFSK/OOK
  • Maximum Data Rate
    256Kbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500|500 to 1500
  • Maximum RF Operating Frequency (MHz)
    960
  • Operating Band Frequency (MHz)
    240 to 960
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources