Clock Generators and Synthesizers
SI4126-F-GM
Clock Generator 2MHz to 50MHz-IN 28-Pin QFN EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
2 to 50
Input Logic Level
Crystal
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.84
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
Family/Series
Si4126
ALIAS
Si4126-F-GM
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

