Clock Generators and Synthesizers
SI4123-D-GT
Clock Generator 2MHz to 26MHz-IN 1720MHz-OUT 24-Pin TSSOP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991B
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
2 to 26
Maximum Output Frequency (MHz)
1720
Input Logic Level
Crystal|CMOS
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity