Clock Generators and Synthesizers
SI4123-D-GM
Clock Generator 2MHz to 26MHz-IN 1720MHz-OUT 28-Pin QFN EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991B
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
2 to 26
Maximum Output Frequency (MHz)
1720
Input Logic Level
CMOS|Crystal
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.84
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
Order Quantity

