Arrow Electronic Components Online
SI4113DGMR|SKY|simage
SI4113DGMR|SKY|limage
Clock Generators and Synthesizers

SI4113-D-GMR

Clock Generator 2MHz to 26MHz-IN 1720MHz-OUT 28-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991B
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources