Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
FSK/GFSK/GMSK/MSK
Maximum Data Rate
1Mbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
1050
Operating Band Frequency (MHz)
142 to 1050
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.8V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

