Arrow Electronic Components Online
SI3932DVT1GE3|VISHAY|simage
SI3932DVT1GE3|VISHAY|limage
MOSFETs

SI3932DV-T1-GE3

Trans MOSFET N-CH 30V 3.7A 6-Pin TSOP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    3.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    58@10V
  • Typical Gate Charge @ Vgs (nC)
    1.8@4.5V|3.7@10V
  • Typical Gate Charge @ 10V (nC)
    3.7
  • Typical Gate to Drain Charge (nC)
    0.42
  • Typical Gate to Source Charge (nC)
    0.74
  • Typical Reverse Recovery Charge (nC)
    4
  • Typical Input Capacitance @ Vds (pF)
    235@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    16@15V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    45
  • Maximum Power Dissipation (mW)
    1140
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    47@10V|58@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.14
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    15
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    150
  • Typical Diode Forward Voltage (V)
    0.85
  • Typical Gate Plateau Voltage (V)
    2.9
  • Typical Reverse Recovery Time (ns)
    10
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    1
  • Maximum Gate Resistance (Ohm)
    10
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    3.4
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.65
  • Package Length
    3.05
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources