Arrow Electronic Components Online
SI3454B01IM|SKY|simage
SI3454B01IM|SKY|limage
Power Over Ethernet - PoE Controllers

SI3454-B01-IM

Power Over Ethernet 44V 57V 38-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Standard Supported
    IEEE802.3af/IEEE802.3at
  • Minimum Input Voltage (V)
    44
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    32
  • UVLO Turn-Off Threshold (V)
    44
  • Maximum Current Limit (mA)
    4.9
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources