Power Over Ethernet - PoE Controllers
SI34061-A-GM
Power Over Ethernet PSE Controller 2.7V 57V 20W 24-Pin QFN EP
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3at
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
37
UVLO Turn-Off Threshold (V)
32
Maximum Current Limit (mA)
200
Typical Inrush Current (mA)
170
Maximum Output Power (W)
20
Maximum Operating Frequency (Hz)
250000(Typ)
Maximum Duty Cycle (%)
75
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24

