Arrow Electronic Components Online
SI3402BGM|SKY|simage
SI3402BGM|SKY|limage
Power Over Ethernet - PoE Controllers

SI3402-B-GM

Power Over Ethernet 2.8V 57V 17W 20-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Standard Supported
    IEEE802.3af/IEEE802.3at
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    32
  • UVLO Turn-Off Threshold (V)
    37
  • Maximum Current Limit (mA)
    680
  • Typical Inrush Current (mA)
    140
  • Maximum Output Power (W)
    17
  • Maximum Operating Frequency (Hz)
    350000(Typ)
  • Maximum Duty Cycle (%)
    75
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources